
KITA2GTC3895VTRBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC3895VTRBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3895VTRBTOBO1 |
Description | KIT_A2G_TC389_5V_TRB |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TC389 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC389 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 250,20000 Kč | 18 250,20 Kč |
| Unit Price without VAT: | 18 250,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 082,74200 Kč |


