


KITA2GTC3875VTFTTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC3875VTFTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3875VTFTTOBO1 |
Description | AURIX TC387 5V TFT EVAL BRD |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TC387 AURIX TC387 5V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC387 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 737,83000 Kč | 5 737,83 Kč |
| Unit Price without VAT: | 5 737,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 942,77430 Kč |





