TC377 AURIX TC377 5V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC377 AURIX TC377 5V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
KITA2GTC3775VTFTTOBO1

KITA2GTC3775VTFTTOBO1

DigiKey Part Number
448-KITA2GTC3775VTFTTOBO1-ND
Manufacturer
Manufacturer Product Number
KITA2GTC3775VTFTTOBO1
Description
AURIX TC377 5V TFT EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TC377 AURIX TC377 5V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
TriCore™
Mfr
Platform
Series
Utilized IC / Part
TC377
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), LCD
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 418,17000 Kč7 418,17 Kč
107 401,08100 Kč74 010,81 Kč
Manufacturers Standard Package
Unit Price without VAT:7 418,17000 Kč
Unit Price with VAT:8 975,98570 Kč