TC377 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITA2GTC3775VTRBTOBO1

DigiKey Part Number
448-KITA2GTC3775VTRBTOBO1-ND
Manufacturer
Manufacturer Product Number
KITA2GTC3775VTRBTOBO1
Description
KIT_A2G_TC377_5V_TRB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TC377 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
TriCore™
Platform
Utilized IC / Part
TC377
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 623,89000 Kč19 623,89 Kč
Manufacturers Standard Package
Unit Price without VAT:19 623,89000 Kč
Unit Price with VAT:23 744,90690 Kč