XMC1404 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XMC1404 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
KITXMC14BOOT001TOBO1
KIT_XMC14_BOOT_001
KIT_XMC14_BOOT_001

KITXMC14BOOT001TOBO1

DigiKey Part Number
448-KITXMC14BOOT001TOBO1-ND
Manufacturer
Manufacturer Product Number
KITXMC14BOOT001TOBO1
Description
BOOT KIT XMC1404 EVAL BRD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
XMC1404 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
XMC1404
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
ModusToolbox
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1827,32000 Kč827,32 Kč
Manufacturers Standard Package
Unit Price without VAT:827,32000 Kč
Unit Price with VAT:1 001,05720 Kč