PG-TSON-10-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS42K5DLDFXUMA1

DigiKey Part Number
ITS42K5DLDFXUMA1TR-ND - Tape & Reel (TR)
ITS42K5DLDFXUMA1CT-ND - Cut Tape (CT)
ITS42K5DLDFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS42K5DLDFXUMA1
Description
IC PWR SWITCH P-CHAN 1:1 TSON10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 250mA PG-TSON-10-2
Datasheet
 Datasheet
EDA/CAD Models
ITS42K5DLDFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 42V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
2.5Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PG-TSON-10-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 155
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1025,59700 Kč255,97 Kč
2523,24760 Kč581,19 Kč
10020,68370 Kč2 068,37 Kč
25019,45864 Kč4 864,66 Kč
50018,72060 Kč9 360,30 Kč
1 00018,11268 Kč18 112,68 Kč
2 50017,47108 Kč43 677,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,53831 Kč77 691,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč