
ITS4090QEPDXUMA1 | |
|---|---|
DigiKey Part Number | ITS4090QEPDXUMA1TR-ND - Tape & Reel (TR) ITS4090QEPDXUMA1CT-ND - Cut Tape (CT) ITS4090QEPDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4090QEPDXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4090QEPDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 750mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 71,10700 Kč | 711,07 Kč |
| 25 | 65,46560 Kč | 1 636,64 Kč |
| 100 | 59,25150 Kč | 5 925,15 Kč |
| 250 | 56,28940 Kč | 14 072,35 Kč |
| 500 | 54,50350 Kč | 27 251,75 Kč |
| 1 000 | 53,03421 Kč | 53 034,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,21893 Kč | 153 656,79 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |


