
ITS4130QEPDXUMA1 | |
|---|---|
DigiKey Part Number | ITS4130QEPDXUMA1TR-ND - Tape & Reel (TR) ITS4130QEPDXUMA1CT-ND - Cut Tape (CT) ITS4130QEPDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4130QEPDXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 650mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4130QEPDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 650mA | |
Rds On (Typ) | 130mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,25680 Kč | 1 456,42 Kč |
| 100 | 52,60630 Kč | 5 260,63 Kč |
| 250 | 49,91308 Kč | 12 478,27 Kč |
| 500 | 49,60736 Kč | 24 803,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,30242 Kč | 135 907,26 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

