PG-TSDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ173N15NM6ATMA1

DigiKey Part Number
448-ISZ173N15NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISZ173N15NM6ATMA1CT-ND - Cut Tape (CT)
448-ISZ173N15NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ173N15NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 7.9A (Ta), 48A (Tc) 2.5W (Ta), 94W (Tc) Surface Mount PG-TSDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISZ173N15NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Rds On (Max) @ Id, Vgs
16.3mOhm @ 16A, 15V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8 FL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,20000 Kč64,20 Kč
1041,67900 Kč416,79 Kč
10028,83430 Kč2 883,43 Kč
50024,15488 Kč12 077,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,73438 Kč98 671,90 Kč
Manufacturers Standard Package
Unit Price without VAT:64,20000 Kč
Unit Price with VAT:77,68200 Kč