P-Channel 60 V 300mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISS17EP06LMXTSA1

DigiKey Part Number
448-ISS17EP06LMXTSA1TR-ND - Tape & Reel (TR)
448-ISS17EP06LMXTSA1CT-ND - Cut Tape (CT)
448-ISS17EP06LMXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISS17EP06LMXTSA1
Description
MOSFET P-CH 60V 300MA SOT23-3
Customer Reference
Detailed Description
P-Channel 60 V 300mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
ISS17EP06LMXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
1.79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,63940 Kč263,94 Kč
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč