Power Switch/Driver 1:1 N-Channel 2.6A PG-DSO-8-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP772TFUMA1

DigiKey Part Number
ISP772TFUMA1TR-ND - Tape & Reel (TR)
ISP772TFUMA1CT-ND - Cut Tape (CT)
ISP772TFUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP772TFUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A PG-DSO-8-24
Datasheet
 Datasheet
EDA/CAD Models
ISP772TFUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.6A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1031,01400 Kč310,14 Kč
2528,25480 Kč706,37 Kč
10025,21650 Kč2 521,65 Kč
25023,77056 Kč5 942,64 Kč
50022,89832 Kč11 449,16 Kč
1 00022,18040 Kč22 180,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,42266 Kč53 556,65 Kč
5 00020,96613 Kč104 830,65 Kč
7 50020,73735 Kč155 530,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč