
ISP452HUMA1 | |
|---|---|
DigiKey Part Number | ISP452HUMA1TR-ND - Tape & Reel (TR) ISP452HUMA1CT-ND - Cut Tape (CT) ISP452HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP452HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP452HUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 30,08000 Kč | 300,80 Kč |
| 25 | 27,39880 Kč | 684,97 Kč |
| 100 | 24,44120 Kč | 2 444,12 Kč |
| 250 | 23,03124 Kč | 5 757,81 Kč |
| 500 | 22,18122 Kč | 11 090,61 Kč |
| 1 000 | 21,48195 Kč | 21 481,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,43239 Kč | 81 729,56 Kč |
| 8 000 | 20,04239 Kč | 160 339,12 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |










