N-Channel 200 V 9.8A (Ta), 88A (Tc) 3W (Ta), 242W (Tc) Surface Mount PG-TSON-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC130N20NM6ATMA1

DigiKey Part Number
448-ISC130N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC130N20NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC130N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC130N20NM6ATMA1
Description
MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9.8A (Ta), 88A (Tc) 3W (Ta), 242W (Tc) Surface Mount PG-TSON-8-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
4.5V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 242W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
1089,07400 Kč890,74 Kč
10064,38830 Kč6 438,83 Kč
50064,35342 Kč32 176,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00052,57639 Kč262 881,95 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč