
ISC031N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC031N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC031N08NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC031N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC031N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 21A (Ta), 145A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.1mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 65µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 100 | 29,02760 Kč | 2 902,76 Kč |
| 500 | 23,44174 Kč | 11 720,87 Kč |
| 1 000 | 22,40865 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,70486 Kč | 49 262,15 Kč |
| 5 000 | 18,50550 Kč | 92 527,50 Kč |
| 7 500 | 18,30762 Kč | 137 307,15 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |





