
IRS2334MTRPBF | |
|---|---|
DigiKey Part Number | IRS2334MTRPBFTR-ND - Tape & Reel (TR) IRS2334MTRPBFCT-ND - Cut Tape (CT) IRS2334MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2334MTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28MLPQ |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-MLPQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2334MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-MLPQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 Kč | 45,20 Kč |
| 10 | 33,45300 Kč | 334,53 Kč |
| 25 | 30,51160 Kč | 762,79 Kč |
| 100 | 27,27690 Kč | 2 727,69 Kč |
| 250 | 25,73340 Kč | 6 433,35 Kč |
| 500 | 24,80270 Kč | 12 401,35 Kč |
| 1 000 | 24,03678 Kč | 24 036,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,09089 Kč | 69 272,67 Kč |
| 6 000 | 22,62794 Kč | 135 767,64 Kč |
| 9 000 | 22,39614 Kč | 201 565,26 Kč |
| Unit Price without VAT: | 45,20000 Kč |
|---|---|
| Unit Price with VAT: | 54,69200 Kč |




