
IRS2304STRPBF | |
|---|---|
DigiKey Part Number | IRS2304STRPBFTR-ND - Tape & Reel (TR) IRS2304STRPBFCT-ND - Cut Tape (CT) IRS2304STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2304STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2304STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.3V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,20900 Kč | 162,09 Kč |
| 25 | 14,64240 Kč | 366,06 Kč |
| 100 | 12,91630 Kč | 1 291,63 Kč |
| 250 | 12,09448 Kč | 3 023,62 Kč |
| 500 | 11,59812 Kč | 5 799,06 Kč |
| 1 000 | 11,18976 Kč | 11 189,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,75857 Kč | 26 896,43 Kč |
| 5 000 | 10,49873 Kč | 52 493,65 Kč |
| 7 500 | 10,36864 Kč | 77 764,80 Kč |
| 12 500 | 10,22449 Kč | 127 806,12 Kč |
| 17 500 | 10,14018 Kč | 177 453,15 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |







