IRLS3034PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 125
Unit Price: 101,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 95,75000 Kč
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: 89,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 765
Unit Price: 98,48000 Kč
Datasheet
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS3034PBF

DigiKey Part Number
IRLS3034PBF-ND
Manufacturer
Manufacturer Product Number
IRLS3034PBF
Description
MOSFET N-CH 40V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.7mOhm @ 195A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
10315 pF @ 25 V
FET Type
Power Dissipation (Max)
375W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK661R9-40C,118Nexperia USA Inc.1 1251727-5518-1-ND101,42000 KčSimilar
CSD18510KTTTTexas Instruments298296-45229-1-ND95,75000 KčSimilar
FDB9406-F085onsemi377FDB9406-F085CT-ND89,45000 KčSimilar
PSMN1R1-40BS,118Nexperia USA Inc.7651727-7105-1-ND98,48000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types