Similar
Parametric Equivalent
Similar

IRLR7843PBF | |
|---|---|
DigiKey Part Number | IRLR7843PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR7843PBF |
Description | MOSFET N-CH 30V 161A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 161A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4380 pF @ 15 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N03S4L03ATMA1 | Infineon Technologies | 1 112 | IPD90N03S4L03ATMA1CT-ND | 55,27000 Kč | Similar |
| IRLR7843TRPBF | Infineon Technologies | 16 967 | IRLR7843PBFCT-ND | 44,31000 Kč | Parametric Equivalent |
| AOD508 | Alpha & Omega Semiconductor Inc. | 18 993 | 785-1355-1-ND | 31,08000 Kč | Similar |
| NP90N03VHG-E1-AY | Renesas Electronics Corporation | 0 | NP90N03VHG-E1-AY-ND | 20,60424 Kč | Similar |





