IRLML2502GTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 55 142
Unit Price: 13,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 149 755
Unit Price: 7,51000 Kč
Datasheet

Similar


onsemi
In Stock: 29 810
Unit Price: 16,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,43000 Kč
Datasheet
N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2502GTRPBF

DigiKey Part Number
IRLML2502GTRPBFTR-ND - Tape & Reel (TR)
IRLML2502GTRPBFCT-ND - Cut Tape (CT)
IRLML2502GTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2502GTRPBF
Description
MOSFET N-CH 20V 4.2A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 4.2A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 15 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Micro3™/SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLML2502TRPBFInfineon Technologies55 142IRLML2502TRPBFCT-ND13,76000 KčDirect
DMN2056U-7Diodes Incorporated149 755DMN2056U-7DICT-ND7,51000 KčSimilar
FDN339ANonsemi29 810FDN339ANCT-ND16,68000 KčSimilar
ZXMN2F30FHTADiodes Incorporated0ZXMN2F30FHCT-ND15,43000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes