Direct
Similar
Similar

IRLML2502GTRPBF | |
|---|---|
DigiKey Part Number | IRLML2502GTRPBFTR-ND - Tape & Reel (TR) IRLML2502GTRPBFCT-ND - Cut Tape (CT) IRLML2502GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2502GTRPBF |
Description | MOSFET N-CH 20V 4.2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 4.2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro3™/SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLML2502TRPBF | Infineon Technologies | 55 142 | IRLML2502TRPBFCT-ND | 13,76000 Kč | Direct |
| DMN2056U-7 | Diodes Incorporated | 149 755 | DMN2056U-7DICT-ND | 7,51000 Kč | Similar |
| FDN339AN | onsemi | 29 810 | FDN339ANCT-ND | 16,68000 Kč | Similar |
| ZXMN2F30FHTA | Diodes Incorporated | 0 | ZXMN2F30FHCT-ND | 15,43000 Kč | Similar |





