Similar
Similar
Similar
Similar

IRFS7540PBF | |
|---|---|
DigiKey Part Number | IRFS7540PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7540PBF |
Description | MOSFET N CH 60V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.1mOhm @ 65A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4555 pF @ 25 V |
FET Type | Power Dissipation (Max) 160W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA230N075T2-7 | IXYS | 288 | IXFA230N075T2-7-ND | 182,47000 Kč | Similar |
| IXTA170N075T2 | IXYS | 0 | IXTA170N075T2-ND | 49,11013 Kč | Similar |
| PSMN1R7-60BS,118 | Nexperia USA Inc. | 1 150 | 1727-7106-1-ND | 102,05000 Kč | Similar |
| STB130N6F7 | STMicroelectronics | 1 000 | 497-15895-1-ND | 57,11000 Kč | Similar |





