
IRFR6215TRPBF | |
|---|---|
DigiKey Part Number | IRFR6215TRPBFTR-ND - Tape & Reel (TR) IRFR6215TRPBFCT-ND - Cut Tape (CT) IRFR6215TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR6215TRPBF |
Description | MOSFET P-CH 150V 13A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 295mOhm @ 6.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 100 | 18,67350 Kč | 1 867,35 Kč |
| 500 | 14,80778 Kč | 7 403,89 Kč |
| 1 000 | 13,56429 Kč | 13 564,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,51859 Kč | 25 037,18 Kč |
| 4 000 | 11,63946 Kč | 46 557,84 Kč |
| 6 000 | 11,19172 Kč | 67 150,32 Kč |
| 10 000 | 10,68882 Kč | 106 888,20 Kč |
| 14 000 | 10,52787 Kč | 147 390,18 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |








