
IRFP4227PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP4227PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4227PBFXKMA1 |
Description | TRENCH >=200V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 65A (Tc) 330W (Tc) Through Hole PG-TO247-3-901 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-901 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 25 | 54,33440 Kč | 1 358,36 Kč |
| 100 | 44,55780 Kč | 4 455,78 Kč |
| 500 | 36,72760 Kč | 18 363,80 Kč |
| 1 000 | 34,21288 Kč | 34 212,88 Kč |
| 2 000 | 33,70179 Kč | 67 403,58 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |



