IRF6785, IRS20957S - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAUDAMP6

DigiKey Part Number
IRAUDAMP6-ND
Manufacturer
Manufacturer Product Number
IRAUDAMP6
Description
EVAL BOARD IRF6785 IRS20957S
Customer Reference
Detailed Description
IRF6785, IRS20957S - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
410W x 2 @ 8Ohm
Voltage - Supply
±38V ~ 75V
Utilized IC / Part
IRF6785, IRS20957S
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 290,93000 Kč7 290,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7 290,93000 Kč
Unit Price with VAT:8 822,02530 Kč