


IR3899AMTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3899AMTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IR3899AMTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IR3899AMTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3899AMTRPBFXUMA1 |
Description | IC REG BUCK ADJ 9A 19IQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 19-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3899AMTRPBFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-19-900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 100 | 31,18620 Kč | 3 118,62 Kč |
| 250 | 29,45684 Kč | 7 364,21 Kč |
| 500 | 28,41450 Kč | 14 207,25 Kč |
| 1 000 | 27,55631 Kč | 27 556,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,26881 Kč | 105 075,24 Kč |
| 8 000 | 25,79051 Kč | 206 324,08 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



