Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IR38060MIB01TRP | |
|---|---|
DigiKey Part Number | 448-IR38060MIB01TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR38060MIB01TRP |
Description | IC REG BUCK ADJ 6A 35PQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 35-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.38V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 45,18838 Kč | 180 753,52 Kč |
| Unit Price without VAT: | 45,18838 Kč |
|---|---|
| Unit Price with VAT: | 54,67794 Kč |


