
IR35221MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR35221MTRPBFTR-ND - Tape & Reel (TR) 448-IR35221MTRPBFCT-ND - Cut Tape (CT) 448-IR35221MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35221MTRPBF |
Description | IC CTRL XPHASE 40QFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Multiphase Controller | |
Current - Supply | 7mA | |
Voltage - Supply | 4.75V ~ 7.5V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-MLPQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,11600 Kč | 971,16 Kč |
| 25 | 89,72880 Kč | 2 243,22 Kč |
| 100 | 81,61710 Kč | 8 161,71 Kč |
| 250 | 77,74804 Kč | 19 437,01 Kč |
| 500 | 75,41684 Kč | 37 708,42 Kč |
| 1 000 | 73,49783 Kč | 73 497,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,12793 Kč | 213 383,79 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |



