
IR2184SPBF | |
|---|---|
DigiKey Part Number | IR2184SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2184SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2184SPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Last Time Buy | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2184STRPBF | Infineon Technologies | 493 | IR2184STRPBFCT-ND | 56,90000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 77,44100 Kč | 774,41 Kč |
| 95 | 64,53684 Kč | 6 131,00 Kč |
| 190 | 61,94742 Kč | 11 770,01 Kč |
| 285 | 60,65179 Kč | 17 285,76 Kč |
| 570 | 58,75093 Kč | 33 488,03 Kč |
| 1 045 | 57,36633 Kč | 59 947,81 Kč |
| 2 565 | 55,70331 Kč | 142 878,99 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |









