
IR2181SPBF | |
|---|---|
DigiKey Part Number | IR2181SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2181SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 10 | 53,55400 Kč | 535,54 Kč |
| 95 | 44,62442 Kč | 4 239,32 Kč |
| 190 | 42,83305 Kč | 8 138,28 Kč |
| 285 | 41,93481 Kč | 11 951,42 Kč |
| 570 | 41,58800 Kč | 23 705,16 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |





