
IR21271PBF | |
|---|---|
DigiKey Part Number | IR21271PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR21271PBF |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR21271PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 Kč | 63,95 Kč |
| 10 | 48,24200 Kč | 482,42 Kč |
| 50 | 41,91420 Kč | 2 095,71 Kč |
| 100 | 39,95400 Kč | 3 995,40 Kč |
| 250 | 37,88392 Kč | 9 470,98 Kč |
| 500 | 37,16572 Kč | 18 582,86 Kč |
| Unit Price without VAT: | 63,95000 Kč |
|---|---|
| Unit Price with VAT: | 77,37950 Kč |


