
IR2104STRPBF | |
|---|---|
DigiKey Part Number | IR2104SPBFTR-ND - Tape & Reel (TR) IR2104SPBFCT-ND - Cut Tape (CT) IR2104SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2104STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2104STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 210mA, 360mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7080MX-GF085 | onsemi | 365 | FAN7080MX-GF085CT-ND | 50,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,44400 Kč | 254,44 Kč |
| 25 | 23,05800 Kč | 576,45 Kč |
| 100 | 20,44050 Kč | 2 044,05 Kč |
| 250 | 19,19208 Kč | 4 798,02 Kč |
| 500 | 18,44044 Kč | 9 220,22 Kč |
| 1 000 | 17,82123 Kč | 17 821,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,16775 Kč | 42 919,38 Kč |
| 5 000 | 16,77395 Kč | 83 869,75 Kč |
| 7 500 | 16,57673 Kč | 124 325,48 Kč |
| 12 500 | 16,35817 Kč | 204 477,13 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |










