
IQFH68N06NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQFH68N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQFH68N06NM5ATMA1CT-ND - Cut Tape (CT) 448-IQFH68N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQFH68N06NM5ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Ta), 460A (Tc) 3W (Ta), 273W (Tc) Surface Mount PG-TSON-12-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.68mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 217µA | |
Gate Charge (Qg) (Max) @ Vgs | 252 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15900 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-12-U01 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,92033 Kč | 167 760,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 102,84800 Kč | 1 028,48 Kč |
| 100 | 74,57020 Kč | 7 457,02 Kč |
| 500 | 68,44634 Kč | 34 223,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 100 | 68,44720 Kč | 6 844,72 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |







