
IQEH50NE2LM7ZCGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQEH50NE2LM7ZCGATMA1TR-ND - Tape & Reel (TR) 448-IQEH50NE2LM7ZCGATMA1CT-ND - Cut Tape (CT) 448-IQEH50NE2LM7ZCGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQEH50NE2LM7ZCGATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 54A (Ta), 422A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 432µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 100 | 29,46160 Kč | 2 946,16 Kč |
| 500 | 24,80868 Kč | 12 404,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,26854 Kč | 101 342,70 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |




