New Product
N-Channel 25 V 54A (Ta), 422A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQEH50NE2LM7UCGSCATMA1

DigiKey Part Number
448-IQEH50NE2LM7UCGSCATMA1TR-ND - Tape & Reel (TR)
448-IQEH50NE2LM7UCGSCATMA1CT-ND - Cut Tape (CT)
448-IQEH50NE2LM7UCGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQEH50NE2LM7UCGSCATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 54A (Ta), 422A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 432µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHTFN-9-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1043,94900 Kč439,49 Kč
10030,48910 Kč3 048,91 Kč
50025,89768 Kč12 948,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00021,15811 Kč126 948,66 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč