N-Channel 60 V 21A (Ta), 137A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE030N06NM5CGATMA1

DigiKey Part Number
448-IQE030N06NM5CGATMA1TR-ND - Tape & Reel (TR)
448-IQE030N06NM5CGATMA1CT-ND - Cut Tape (CT)
448-IQE030N06NM5CGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE030N06NM5CGATMA1
Description
TRENCH 40<-<100V PG-TTFN-9
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21A (Ta), 137A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TTFN-9-1
Datasheet
 Datasheet
EDA/CAD Models
IQE030N06NM5CGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TTFN-9-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1049,63900 Kč496,39 Kč
10034,55220 Kč3 455,22 Kč
50028,10498 Kč14 052,49 Kč
1 00027,80261 Kč27 802,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,71459 Kč113 572,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč