IQE004NE1LM7SCATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE008N03LM5SCATMA1

DigiKey Part Number
448-IQE008N03LM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQE008N03LM5SCATMA1CT-ND - Cut Tape (CT)
448-IQE008N03LM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE008N03LM5SCATMA1
Description
MOSFET 2N-CH 30V 8WHSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V Surface Mount PG-WHSON-8
Datasheet
 Datasheet
EDA/CAD Models
IQE008N03LM5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
PG-WHSON-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
1041,32100 Kč413,21 Kč
10028,57330 Kč2 857,33 Kč
50023,88418 Kč11 942,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00019,51335 Kč117 080,10 Kč
Manufacturers Standard Package
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč