
IQDH35N03LM5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQDH35N03LM5SCATMA1TR-ND - Tape & Reel (TR) 448-IQDH35N03LM5SCATMA1CT-ND - Cut Tape (CT) 448-IQDH35N03LM5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQDH35N03LM5SCATMA1 |
Description | OPTIMOS POWER MOSFETS 25 V - 150 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 66A (Ta), 700A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-WHSON-8-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQDH35N03LM5SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.35mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.46mA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 63,03600 Kč | 630,36 Kč |
| 100 | 44,65850 Kč | 4 465,85 Kč |
| 500 | 41,36354 Kč | 20 681,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,79368 Kč | 168 968,40 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



