N-Channel 30 V 66A (Ta), 700A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-WHTFN-9-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQDH35N03LM5CGSCATMA1

DigiKey Part Number
448-IQDH35N03LM5CGSCATMA1TR-ND - Tape & Reel (TR)
448-IQDH35N03LM5CGSCATMA1CT-ND - Cut Tape (CT)
448-IQDH35N03LM5CGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH35N03LM5CGSCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 66A (Ta), 700A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-WHTFN-9-U02
Datasheet
 Datasheet
EDA/CAD Models
IQDH35N03LM5CGSCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.35mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 1.46mA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHTFN-9-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00033,79368 Kč168 968,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1063,03600 Kč630,36 Kč
10044,65850 Kč4 465,85 Kč
50041,36354 Kč20 681,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1069,35600 Kč693,56 Kč
10049,12270 Kč4 912,27 Kč
50041,36354 Kč20 681,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč