


IPW65R080CFDFKSA2 | |
|---|---|
DigiKey Part Number | 448-IPW65R080CFDFKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R080CFDFKSA2 |
Description | MOSFET N-CH 650V 43.3A TO247-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R080CFDFKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 167 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5030 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 391W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 17.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 30 | 130,40467 Kč | 3 912,14 Kč |
| 120 | 109,97175 Kč | 13 196,61 Kč |
| 510 | 95,00155 Kč | 48 450,79 Kč |
| 1 020 | 89,54268 Kč | 91 333,53 Kč |
| 2 010 | 85,04681 Kč | 170 944,09 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |











