
IPW60R160C6FKSA1 | |
|---|---|
DigiKey Part Number | IPW60R160C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R160C6FKSA1 |
Description | MOSFET N-CH 600V 23.8A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R160C6FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 11.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R120P7XKSA1 | Infineon Technologies | 0 | 448-IPW60R120P7XKSA1-ND | 48,06704 Kč | MFR Recommended |
| IXFH22N60P3 | IXYS | 705 | IXFH22N60P3-ND | 189,61000 Kč | Direct |
| APT34M60B | Microchip Technology | 0 | APT34M60B-ND | 241,05700 Kč | Similar |
| FCH165N60E | onsemi | 93 | FCH165N60EOS-ND | 153,08000 Kč | Similar |
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 138,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |



