


IPW60R040C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R040C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R040C7XKSA1 |
Description | MOSFET N-CH 600V 50A TO247-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R040C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 30 | 141,86233 Kč | 4 255,87 Kč |
| 120 | 120,92925 Kč | 14 511,51 Kč |
| 510 | 113,41555 Kč | 57 841,93 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |











