
IPT047N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT047N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPT047N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPT047N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT047N15NM6ATMA1 |
Description | IPT047N15NM6ATMA1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18.6A (Ta), 147A (Tc) 3.8W (Ta), 234W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT047N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 58A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 131µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 65,31800 Kč | 653,18 Kč |
| 100 | 46,36260 Kč | 4 636,26 Kč |
| 500 | 43,26954 Kč | 21 634,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,35085 Kč | 70 701,70 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |



