IPP60R280P6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 43
Unit Price: 63,83000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67
Unit Price: 85,88000 Kč
Datasheet
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R280P6XKSA1

DigiKey Part Number
IPP60R280P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R280P6XKSA1
Description
MOSFET N-CH 600V 13.8A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R280P6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 430µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP60R280P7XKSA1Infineon Technologies43IPP60R280P7XKSA1-ND63,83000 KčSimilar
AOT15S65LAlpha & Omega Semiconductor Inc.67785-1511-5-ND85,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes