


IPP60R170CFD7XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R170CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R170CFD7XKSA1 |
Description | MOSFET N-CH 650V 14A TO220-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 75W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R170CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1199 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 50 | 36,63740 Kč | 1 831,87 Kč |
| 100 | 33,09070 Kč | 3 309,07 Kč |
| 500 | 26,86736 Kč | 13 433,68 Kč |
| 1 000 | 24,86814 Kč | 24 868,14 Kč |
| 2 000 | 23,18767 Kč | 46 375,34 Kč |
| 5 000 | 21,53370 Kč | 107 668,50 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |










