Parametric Equivalent
Similar
Similar

IPP60R125P6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R125P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R125P6XKSA1 |
Description | MOSFET N-CH 600V 30A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R125P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 960µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 219W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,77000 Kč | 76,77 Kč |
| 50 | 40,53420 Kč | 2 026,71 Kč |
| 100 | 36,47290 Kč | 3 647,29 Kč |
| 500 | 34,69400 Kč | 17 347,00 Kč |
| Unit Price without VAT: | 76,77000 Kč |
|---|---|
| Unit Price with VAT: | 92,89170 Kč |











