MFR Recommended

IPP120P04P4L03AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP120P04P4L03AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP120P04P4L03AKSA1 |
Description | MOSFET P-CH 40V 120A TO220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 136W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,06636 Kč | 19 533,18 Kč |
| Unit Price without VAT: | 39,06636 Kč |
|---|---|
| Unit Price with VAT: | 47,27030 Kč |






