New Product
N-Channel 150 V 21A (Ta), 178A (Tc) 3.8W (Ta), 294W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP038N15NM6AKSA1

DigiKey Part Number
448-IPP038N15NM6AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP038N15NM6AKSA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 21A (Ta), 178A (Tc) 3.8W (Ta), 294W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP038N15NM6AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 76A, 15V
Vgs(th) (Max) @ Id
4V @ 179µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6400 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,62000 Kč116,62 Kč
5061,17980 Kč3 058,99 Kč
10055,81830 Kč5 581,83 Kč
50046,42872 Kč23 214,36 Kč
1 00044,25763 Kč44 257,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,62000 Kč
Unit Price with VAT:141,11020 Kč