
IPP016N06NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP016N06NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP016N06NF2SAKMA1 |
Description | TRENCH 40<-<100V PG-TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 194A (Tc) 3.8W (Ta), 250W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP016N06NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 186µA | |
Gate Charge (Qg) (Max) @ Vgs | 233 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 50 | 29,70380 Kč | 1 485,19 Kč |
| 100 | 26,72840 Kč | 2 672,84 Kč |
| 500 | 21,51120 Kč | 10 755,60 Kč |
| 1 000 | 19,83429 Kč | 19 834,29 Kč |
| 2 000 | 18,42449 Kč | 36 848,98 Kč |
| 5 000 | 16,89986 Kč | 84 499,30 Kč |
| 10 000 | 16,52018 Kč | 165 201,80 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



