
RPF1012221M035K | |
|---|---|
DigiKey Part Number | 478-RPF1012221M035KCT-ND - Cut Tape (CT) 478-RPF1012221M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012221M035K |
Description | CAP ALUM POLY 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 50 | 10,76980 Kč | 538,49 Kč |
| 100 | 9,69160 Kč | 969,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,56847 Kč | 4 541,08 Kč |
| 1 200 | 7,01648 Kč | 8 419,78 Kč |
| 1 800 | 6,73807 Kč | 12 128,53 Kč |
| 3 000 | 6,42760 Kč | 19 282,80 Kč |
| 4 200 | 6,24508 Kč | 26 229,34 Kč |
| 6 000 | 6,06874 Kč | 36 412,44 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |


