PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N10S4L35AATMA1

DigiKey Part Number
448-IPG20N10S4L35AATMA1TR-ND - Tape & Reel (TR)
448-IPG20N10S4L35AATMA1CT-ND - Cut Tape (CT)
448-IPG20N10S4L35AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N10S4L35AATMA1
Description
MOSFET 2N-CH 100V 20A 8TDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 20A 43W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N10S4L35AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
35mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.1V @ 16µA
Gate Charge (Qg) (Max) @ Vgs
17.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1105pF @ 25V
Power - Max
43W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1026,54400 Kč265,44 Kč
10017,92410 Kč1 792,41 Kč
50014,22812 Kč7 114,06 Kč
1 00013,32065 Kč13 320,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,95770 Kč54 788,50 Kč
10 00010,88285 Kč108 828,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč